ABB05DYRQ

Heilind Number:SULABB05DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:10
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB05DYRQ

Detailed Description

Introducing the ABB05DYRQ, a high-performance Board-to-Board PCB Connector designed for precision connectivity in electronic systems. Featuring PPS and Beryllium Copper construction, this connector ensures robust signal transmission with a current rating of 1A and voltage tolerance of 300VAC. With a female gender and two rows of cantilever contacts, it offers secure mating in straddle mount configuration. The gold-plated contacts and matte tin termination guarantee excellent conductivity and durability, even in harsh environments ranging from -65 to 150°C. With ten positions and a 1.27mm pitch, it provides fine-pitch interconnection for intricate PCB designs. The compact design, with a height of 15.49mm and width of 9.4mm, maximizes PCB real estate utilization. Ideal for applications requiring reliable and high-speed data transfer, the ABB05DYRQ is a top choice in the realm of PCB connectors.