ABB05DYRT

Heilind Number:SULABB05DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB05DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB05DYRT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:10
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB05DYRT

Detailed Description

Introducing our ABB05DYRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, it guarantees reliable performance even in harsh environments. The female connector with two rows and a threaded mount type offers secure and stable connections. Its cantilever contact type and gold plating further enhance conductivity. With ten positions and a pitch of 1.27mm, it provides ample connectivity options. The termination method of Card Extender with matte tin plating ensures easy installation. Suitable for a wide range of industries, including aerospace, defense, and telecommunications, this connector is a must-have for high-reliability applications. Upgrade your PCB connections with the ABB05DYRT for seamless and efficient data transmission.