ABB06DHAD

Heilind Number:SULABB06DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DHAD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB06DHAD

Detailed Description

Introducing the ABB06DHAD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PPS & Beryllium Copper, this female connector boasts a robust construction, ensuring reliable operation. With a pitch of 1.27mm (.05in) and 12 Hairpin contacts, it facilitates secure data transmission. The gold-plated contacts guarantee optimal signal integrity, while the matte tin termination offers enhanced durability. Featuring a right-angle orientation and clearance hole mount type, it accommodates space constraints without compromising functionality. Operating flawlessly within a wide temperature range of -65 to 150°C, and rated for 300VAC, this connector is suitable for diverse applications. Its 2.54mm (.1in) tail length and compact dimensions of 9.4mm (.37in) width and 23.24mm (.915in) height make it versatile for various PCB designs. Trust the ABB06DHAD for efficient and secure board-to-board connections in your electronic systems.