ABB06DHAR

Heilind Number:SULABB06DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DHAR
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB06DHAR

Detailed Description

Introducing the ABB06DHAR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 1A and a voltage capacity of 300VAC, it meets the requirements of various electronic systems. The female gender, right-angle orientation, and two rows of 12 hairpin contacts offer versatile and efficient PCB mating solutions. The termination method of thru-hole soldering with gold-plated contacts guarantees excellent signal transmission. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for both commercial and industrial use. With a compact form factor, measuring just 23.24mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures long-term durability. Ideal for high-reliability applications, the ABB06DHAR is a top choice for engineers and designers seeking robust connectivity solutions.