ABB06DHAS

Heilind Number:SULABB06DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Number of Positions:12
Operating Temperature Range:-65 - 150 °C
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Termination Method:Solder
Termination Plating:Matte Tin
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULABB06DHAS

Detailed Description

Introducing ABB06DHAS, a high-performance board-to-board PCB connector designed for precision connectivity. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 1 A and a voltage capacity of 300 VAC. Its female gender, two rows with 12 positions, and right-angle orientation offer versatility in circuit board assembly. The contact material is Beryllium Copper with gold plating, guaranteeing durability and efficient conductivity. With a pitch of 1.27 mm (.05 in) and termination via thru-hole mounting, it facilitates secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of applications. Its compact design, with a height of .915 in (23.24 mm) and width of 9.4 mm (.37 in), saves space while ensuring reliable performance. Trust in the ABB06DHAS for your demanding PCB connectivity needs.