ABB06DHAT

Heilind Number:SULABB06DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Number of Positions:12
Operating Temperature Range:-65 - 150 °C
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Termination Method:Solder
Termination Plating:Matte Tin
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULABB06DHAT

Detailed Description

ABB06DHAT is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. With an amperage rating of 1A and voltage capacity of 300VAC, it is suitable for power and signal transmission. The female connector with two rows and 12 positions offers ample connectivity options. Its threaded mount type and through-hole termination method guarantee secure installation. The contact material is Beryllium Copper with gold plating for optimal conductivity and corrosion resistance. The hairpin contact type and right-angle orientation further enhance its versatility. With a pitch of 1.27mm (.05 in) and operating temperature range of -65 to 150°C, it meets strict industry standards. The connector's compact design, with a height of .915 in (23.24mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained environments. The tail length of 2.54mm (.1 in) and matte tin termination plating ensure efficient soldering. Classified under Board to Board PCB Connectors and Card Edge Connectors, it is a key component in various electronic systems. The product, acronymed as ABB06DHAT, guarantees high-reliability performance in critical applications.