ABB06DHBD

Heilind Number:SULABB06DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DHBD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB06DHBD

Detailed Description

Introducing the ABB06DHBD, a high-performance board-to-board PCB connector designed for optimal power transmission. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in demanding environments. Featuring a female gender and Hairpin contact type, it offers secure connectivity in right-angle orientation. The 1A amperage and 300VAC voltage ratings make it suitable for power-intensive applications. With two rows and twelve positions, it provides ample connectivity options. The thru-hole termination method and clearance hole mount type facilitate easy installation. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while matte tin termination plating enhances durability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in diverse industries. Its compact design, with dimensions of 9.4mm width and 23.24mm height, ensures compatibility with various PCB layouts. Trust the ABB06DHBD for efficient and secure board-to-board connections in your electronic systems.