ABB06DHBN

Heilind Number:SULABB06DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DHBN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB06DHBN

Detailed Description

Introducing the ABB06DHBN, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector, featuring two rows with a pitch of 1.27mm (.05in), boasts exceptional durability and conductivity thanks to its PPS and Beryllium Copper construction. With a contact plating of gold and termination plating of matte tin, this connector ensures reliable signal transmission even in harsh environments. Operating at temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial settings. The right-angle orientation and hairpin contact type offer efficient and space-saving connectivity, while the 300VAC voltage rating and 1A amperage capacity guarantee optimal performance. Measuring at .915in (23.24mm) in height and 9.4mm (.37in) in width, this connector is compact yet robust. Whether used in telecommunications, aerospace, or other hi-rel industries, the ABB06DHBN is the ideal choice for seamless PCB connections.