| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB06DHBS |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB06DHBS |
ABB06DHBS
| Heilind Number: | SULABB06DHBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB06DHBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB06DHBS Board To Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. This female connector features two rows with a pitch of 1.27mm (.05 in), accommodating 12 positions for seamless data transfer. Crafted from PPS and Beryllium Copper with gold-plated contacts, it ensures reliable conductivity even in demanding environments. The right-angle orientation and side hole mount type offer versatile installation options. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of applications. Its matte tin termination plating guarantees durability and longevity. Trust in the ABB06DHBS for efficient and secure PCB connections.

