ABB06DHBT

Heilind Number:SULABB06DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DHBT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB06DHBT

Detailed Description

Introducing the ABB06DHBT, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a low amperage rating of 1A and a voltage capacity of 300VAC, it is perfect for sensitive electronic devices. The female gender, two-row design, and threaded mount type offer secure and reliable connections. Utilizing a thru-hole termination method and gold contact plating, it guarantees excellent signal transmission. The 1.27mm pitch and hairpin contact type provide precise alignment and stability. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for various environments. Measuring at 23.24mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures long-term functionality. This connector is ideal for applications in aerospace, telecommunications, and industrial electronics. Upgrade your connectivity solutions with the ABB06DHBT.