ABB06DHFD

Heilind Number:SULABB06DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DHFD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB06DHFD

Detailed Description

Introducing the ABB06DHFD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a 1A current rating and 300VAC voltage capacity, it is suitable for a wide range of applications. The gold-plated hairpin contacts guarantee low contact resistance and enhanced durability. With a straight orientation, 12 positions, and a pitch of 1.27mm, it offers efficient signal routing. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for harsh industrial settings. The clearance hole mount type and surface mount termination method simplify installation. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on PCBs without compromising performance. Trust the ABB06DHFD for secure and efficient board-level connections.