ABB06DHHD

Heilind Number:SULABB06DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DHHD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB06DHHD

Detailed Description

ABB06DHHD is a female board-to-board PCB connector designed for high-reliability applications, featuring a dual-row configuration with 12 positions and a 1.27mm pitch. With a clearance hole mount type and thru-hole termination method, this connector ensures secure and stable connectivity. Its contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. The contact type is a reliable hairpin design, suitable for demanding environments. Operating at a voltage of 300 VAC and an extensive temperature range of -65 to 150°C, it is ideal for use in various industrial settings. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient. It also features matte tin termination plating for added durability. Trust the ABB06DHHD for robust and efficient board-to-board connections in critical electronic systems.