ABB06DHHN

Heilind Number:SULABB06DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DHHN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB06DHHN

Detailed Description

Introducing SKU ABB06DHHN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 300VAC voltage, it meets stringent power requirements. The female connector with two rows and hairpin contact type offers secure mating. Gold-plated contacts guarantee excellent signal transmission, while the 1.27mm pitch allows for precise alignment. Operating between -65°C to 150°C, it's suitable for a wide range of industrial settings. Terminating via Thru Hole method with Matte Tin plating, it offers easy installation on PCBs. With 12 positions and a tail length of 3.18mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Perfect for aerospace, defense, and other hi-rel applications, this connector, with the acronym ABB06DHHN, ensures uncompromised performance. Elevate your connectivity solutions with this advanced PCB connector.