ABB06DHLN

Heilind Number:SULABB06DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DHLN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB06DHLN

Detailed Description

Introducing SKU ABB06DHLN, a high-performance PCB connector designed for demanding applications. Crafted from PPS and featuring Beryllium Copper contacts with Gold plating, this connector ensures optimal conductivity and durability. With a voltage rating of 300 VAC and an amperage of 1A, it guarantees reliable power transmission. Its 12 positions, arranged in 2 rows, offer ample connectivity options. The Thru Hole termination method and straight orientation make for easy installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of just 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte Tin termination plating further enhances its longevity. Ideal for hi-rel applications, this connector is a must-have for professionals in the electronics industry. Elevate your connectivity solutions with the ABB06DHLN.