ABB06DHLR

Heilind Number:SULABB06DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DHLR
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB06DHLR

Detailed Description

The ABB06DHLR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and conductivity. With a compact design and Metal Board Lock mount type, it securely fastens onto your PCB. This female connector has two rows with Hairpin contact type, offering reliable connectivity. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while Matte Tin termination plating enhances solderability. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for high-speed and high-power applications. Operating in a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The ABB06DHLR is RoHS compliant and offers 12 positions for versatile connectivity options. With its precise engineering and quality materials, this connector ensures long-term performance and reliability in aerospace, military, and industrial systems.