ABB06DHLT

Heilind Number:SULABB06DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DHLT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB06DHLT

Detailed Description

Introducing the ABB06DHLT, a high-performance PCB connector designed for reliable power transmission in demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it meets the needs of high-power systems. The female gender, two rows, and Hairpin contact type offer secure and efficient connectivity. Its threaded mount type and thru-hole termination method guarantee easy and stable installation. Gold contact plating and Matte Tin termination plating provide excellent corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 12 positions and a pitch of 1.27mm, it offers versatility in PCB designs. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Certified for high reliability, the ABB06DHLT is a top choice for critical electronic systems.