ABB06DHNN

Heilind Number:SULABB06DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DHNN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB06DHNN

Detailed Description

Introducing the ABB06DHNN, a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction for superior durability and conductivity. With a 1A amperage rating and 300VAC voltage capability, this connector is designed for reliable power transmission in demanding industrial applications. The female gender, two rows, and hairpin contact type ensure secure and efficient connections, while the straight orientation and 12 positions allow for versatile usage. Its termination method of thru-hole with matte tin plating guarantees easy and stable installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. With a compact height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising performance. Trust the ABB06DHNN for seamless connectivity in your electronic systems.