ABB06DHNR

Heilind Number:SULABB06DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DHNR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DHNR
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB06DHNR

Detailed Description

Introducing our high-performance PCB connector, the ABB06DHNR. Featuring PPS & Beryllium Copper construction, this female connector is designed for durability and reliability. With two rows and a metal board lock mount type, it ensures secure attachment. The 1A amperage and 300VAC voltage rating make it suitable for various applications. Utilizing a Hairpin contact type with gold plating on Beryllium Copper, it guarantees excellent conductivity. With 12 positions and a 1.27mm pitch, it offers efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The Matte Tin termination plating enhances solderability. Measuring .61in in height and 9.4mm in width, it is compact yet powerful. Perfect for board-to-board connections, card edge interfaces, and other PCB applications, the ABB06DHNR is a top choice for demanding projects.