ABB06DHRD

Heilind Number:SULABB06DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DHRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULABB06DHRD

Detailed Description

Introducing the ABB06DHRD, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a voltage rating of 300 VAC and operating temperature range of -65 to 150°C, it's suitable for a wide range of environments. The female gender, hairpin contact type, and straddle orientation make it easy to integrate into your system. With 12 positions and two rows, it offers ample connectivity options. The termination method of Card Extender with Matte Tin plating guarantees secure and stable connections. Gold contact plating further enhances conductivity. Measuring at 9.4mm in width and 15.49mm in height, with a pitch of 1.27mm, this connector is compact yet efficient. Ideal for demanding applications in industries such as aerospace and telecommunications, the ABB06DHRD is the perfect choice for your connectivity needs.