ABB06DHRN

Heilind Number:SULABB06DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DHRN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB06DHRN

Detailed Description

Introducing the ABB06DHRN, a high-performance PCB connector featuring a robust construction of PPS and Beryllium Copper. Engineered for reliability, this female connector with two rows and no mounting option offers seamless integration in electronic systems. Utilizing a card extender termination method and gold-plated contacts, it ensures efficient signal transmission with a current rating of 1 A and a voltage tolerance of 300 VAC. With a pitch of 1.27 mm and a hairpin contact type, it accommodates 12 positions with a tail length of 4.06 mm. Operating flawlessly in extreme temperatures ranging from -65 to 150 °C, this connector is ideal for demanding applications. With RoHS compliance and matte tin termination plating, it upholds environmental standards while delivering exceptional performance. Perfect for board-to-board and card edge connections, the ABB06DHRN is a reliable solution for your connectivity needs.