| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB06DYFD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB06DYFD |
ABB06DYFD
| Heilind Number: | SULABB06DYFD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB06DYFD |
| ECAD Model: |
Specifications
Detailed Description
Meet the ABB06DYFD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm, this connector features two rows of 12 female contacts, each crafted from durable beryllium copper with gold plating for superior conductivity. Its cantilever contact type ensures reliable connections, while the surface mount termination method and clearance hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C and with a voltage rating of 300VAC, this connector guarantees optimal performance even in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it offers space-saving solutions without compromising on functionality. Trust the ABB06DYFD for all your critical PCB connectivity needs.

