ABB06DYFN

Heilind Number:SULABB06DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DYFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DYFN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB06DYFN

Detailed Description

Our SKU ABB06DYFN features a high-performance female connector designed for demanding applications. Made from PPS and Beryllium Copper, it offers robust construction and reliable conductivity. With a compact design, it is ideal for space-constrained environments. Featuring two rows with 12 positions, it allows for versatile connectivity. The surface mount termination method ensures easy installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transmission. With a pitch of 1.27mm, it meets high-speed data transfer requirements. Operating at temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector is rated for 1A and 300VAC, making it suitable for power and signal applications. Its straight orientation and 2.54mm tail length offer flexibility in PCB layout. With matte tin termination plating, it ensures durability. This connector falls under the category of Board to Board PCB Connectors and Card Edge Connectors, catering to a wide range of electronic devices and systems.