ABB06DYFR

Heilind Number:SULABB06DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DYFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DYFR
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB06DYFR

Detailed Description

The ABB06DYFR is a high-performance PCB connector designed for demanding applications. With a pitch of 1.27mm, it offers precise connectivity for two rows of 12 positions with a current rating of 1A and voltage of 300VAC. Featuring a cantilever contact type made of durable Beryllium Copper with gold plating, it ensures reliable signal transmission. The surface mount termination method and metal board lock mount type guarantee secure installation on PCBs. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With termination plating of matte tin, it complies with RoHS standards. Perfect for board-to-board and card edge connections, the ABB06DYFR is the ultimate choice for robust and high-speed data transmission.