ABB06DYFT

Heilind Number:SULABB06DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DYFT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB06DYFT

Detailed Description

Introducing our high-performance PPS & Beryllium Copper Board-to-Board PCB Connector, designed for precision and reliability in electronic applications. With a low amperage rating of 1A and a voltage capacity of 300VAC, this connector is perfect for sensitive circuitry. Featuring a female gender with two rows of contacts, it offers seamless connectivity. The threaded mount type and surface mount termination method ensure secure installation. Crafted with high-quality Beryllium Copper contacts plated in gold, it guarantees optimal conductivity and durability. The cantilever contact type and straight orientation facilitate easy mating. With 12 positions and a pitch of 1.27mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable board space. The matte tin termination plating ensures long-term performance. This connector, belonging to the ABB06DYFT series, is a top choice for demanding applications in aerospace, defense, and industrial sectors.