ABB06DYHN

Heilind Number:SULABB06DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DYHN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB06DYHN

Detailed Description

Introducing the ABB06DYHN, a high-performance board-to-board PCB connector designed for durability and reliability in demanding applications. With a pitch of 1.27mm and featuring 12 contacts in 2 rows, this connector ensures secure and efficient connections. The female gender, straight orientation, and thru-hole termination method make it easy to integrate into your circuit board. Crafted with PPS and Beryllium Copper, alongside gold plating on the contacts, it guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 150°C, it's suitable for a wide range of environments. The matte tin termination plating adds to its robustness. Whether in aerospace, telecommunications, or industrial settings, this connector, with its compact dimensions of 9.4mm width and 15.49mm height, is a reliable solution for your connectivity needs. Rest assured, the ABB06DYHN is RoHS compliant, ensuring environmental sustainability in your projects.