ABB06DYHT

Heilind Number:SULABB06DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DYHT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB06DYHT

Detailed Description

Introducing the ABB06DYHT, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission. With an amperage rating of 1A and a voltage capacity of 300VAC, it is suitable for power and data connections. The female gender and two rows of contacts provide versatility in connectivity. Utilizing a threaded mount and thru-hole termination method, installation is secure and straightforward. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability. With a pitch of 1.27mm and a straight orientation, it is ideal for board-to-board connections. The 12 positions and cantilever contact type further enhance its functionality. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. The matte tin termination plating ensures compatibility with various soldering processes. Whether used in aerospace, defense, or industrial applications, the ABB06DYHT guarantees high reliability and performance.