| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB06DYRD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 12 |
| SKU: | SULABB06DYRD |
ABB06DYRD
| Heilind Number: | SULABB06DYRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB06DYRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SKU ABB06DYRD, the perfect solution for high-performance board-to-board and card edge connectivity. Designed for demanding applications, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a 1A amperage rating and a voltage capacity of 300VAC, it meets stringent power requirements. The female gender, two rows, and straddle orientation make it versatile for various PCB setups. Gold-plated Beryllium Copper contacts guarantee excellent signal conductivity, while the matte tin termination plating offers corrosion resistance. With a pitch of 1.27mm and a low-profile design, it's ideal for compact systems. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. Trust in the ABB06DYRD for seamless and high-quality board-level connections.

