ABB06DYRN

Heilind Number:SULABB06DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DYRN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB06DYRN

Detailed Description

Introducing the ABB06DYRN, a high-performance board-to-board PCB connector designed for demanding applications that require precision and reliability. Featuring a unique construction of PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a 1A amperage rating and a contact material of Beryllium Copper plated with gold, it guarantees efficient power transmission while maintaining signal integrity. Its two rows, Cantilever contact type, and 12 positions provide ample connectivity options. The connector's straddle orientation and termination method of Card Extender make it versatile for various PCB setups. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a voltage rating of 300VAC, it is suitable for harsh environments. The Matte Tin termination plating offers corrosion resistance for long-term performance. Compact yet robust, with dimensions of 9.4mm width and .61in height, the ABB06DYRN is ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial equipment, this connector delivers unmatched quality and connectivity. Elevate your PCB designs with the ultimate in reliability and performance with the ABB06DYRN.