ABB06DYRQ

Heilind Number:SULABB06DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB06DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB06DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB06DYRQ

Detailed Description

Introducing the ABB06DYRQ, a high-performance connector designed for seamless board-to-board PCB and card edge connections. With a pitch of 1.27mm (.05in) and featuring two rows with 12 positions, this female connector offers reliable connectivity in various electronic applications. Its contact material of beryllium copper with gold plating ensures optimal signal transmission and durability, even in demanding environments. The straddle mount orientation and cantilever contact type make installation easy and secure. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 300VAC, this connector is suitable for use in a wide range of settings. Its termination method using a card extender and matte tin plating guarantee efficient and lasting performance. With a compact size of 9.4mm (.37in) width and .61in (15.49mm) height, the ABB06DYRQ is a perfect choice for space-constrained applications. Trust in its quality and precision for your connectivity needs.