| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB06DYRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB06DYRT |
ABB06DYRT
| Heilind Number: | SULABB06DYRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB06DYRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB06DYRT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 1.27mm (.05 in) and a total of 12 cantilever contacts made of durable beryllium copper with gold plating. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, it ensures reliable performance even in harsh environments. The threaded mount type and card extender termination method offer secure and easy installation. Measuring just .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it is compact yet efficient. Ideal for aerospace, defense, and industrial applications, the ABB06DYRT guarantees superior connectivity and signal integrity. Upgrade your PCB connections with this top-of-the-line connector.

