ABB09DHAD

Heilind Number:SULABB09DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULABB09DHAD

Detailed Description

Introducing the ABB09DHAD, a high-performance board-to-board PCB connector designed for demanding applications. With its innovative design featuring PPS and Beryllium Copper construction, this connector offers unparalleled durability and reliability. The 1A current rating and 300VAC voltage make it suitable for various electronic setups. Featuring a female gender, 2 rows, and right-angle orientation, it allows for easy and efficient connectivity. The gold contact plating ensures excellent signal transmission, while the matte tin termination plating offers robust soldering capabilities. With a pitch of 1.27mm and 18 positions, it provides ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact dimensions of 23.24mm height and 9.4mm width make it suitable for space-constrained applications. Perfect for hi-rel environments, the ABB09DHAD is the definitive choice for your PCB connectivity needs.