ABB09DHAN

Heilind Number:SULABB09DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULABB09DHAN

Detailed Description

The ABB09DHAN is a high-quality PCB connector featuring a dual-row design with a total of 18 positions, perfect for demanding electronic applications. Crafted from PPS and Beryllium Copper, this connector ensures robust performance and durability. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and reliability. With a pitch of 1.27mm and voltage rating of 300 VAC, it meets stringent industry standards. The termination method is through-hole, with a tail length of 2.54mm, making it easy to install on PCBs. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for various environments. Its right-angle orientation and compact size, with a height of .915in and width of 9.4mm, offer flexibility in PCB layout. The termination plating is matte tin, further enhancing its performance. This connector belongs to the category of Board to Board PCB Connectors and Card Edge Connectors, catering to diverse connectivity needs in the electronics industry.