| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB09DHAR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 18 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 18 |
| SKU: | SULABB09DHAR |
ABB09DHAR
| Heilind Number: | SULABB09DHAR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB09DHAR |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ABB09DHAR, a high-performance connector designed for demanding applications. Crafted from PPS and featuring Beryllium Copper contacts with Gold plating, this female connector ensures reliable conductivity. With two rows and 18 positions, it offers ample connectivity options on metal boards. The Thru Hole termination method and Hairpin contact type guarantee secure and efficient assembly. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150 °C, it's suitable for harsh environments. The right-angle orientation and compact dimensions make it versatile for various PCB and card edge connections. Trust in the Matte Tin termination plating for long-lasting durability. ABB09DHAR is the ultimate choice for board-to-board connectivity in critical systems.

