ABB09DHAS

Heilind Number:SULABB09DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DHAS
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB09DHAS

Detailed Description

Introducing the ABB09DHAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a pitch of 1.27mm (.05in) and 18 gold-plated hairpin contacts, it provides secure and efficient connections. The right-angle orientation and side-hole mount type offer flexibility in installation, while the thru-hole termination method guarantees stability. Operating at a voltage of 300VAC and a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of .915in (23.24mm) in height and 9.4mm (.37in) in width, it saves space without compromising performance. The matte tin termination plating ensures long-term reliability. Perfect for use in aerospace, defense, and industrial applications, the ABB09DHAS is a trustworthy solution for your connectivity needs.