ABB09DHAT

Heilind Number:SULABB09DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULABB09DHAT

Detailed Description

Introducing the ABB09DHAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Gold-plated contacts and a pitch of 1.27mm guarantee excellent signal transmission. With 18 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, military, and other hi-rel applications. Trust in the ABB09DHAT for superior performance and durability in your PCB designs.