ABB09DHBD

Heilind Number:SULABB09DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DHBD
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:18
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB09DHBD

Detailed Description

Introducing the ABB09DHBD, a high-performance PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it's suitable for a wide range of electronic devices. The female gender, two rows, and right-angle orientation make it versatile for different board layouts. Its gold-plated hairpin contacts guarantee reliable signal transmission. The connector's clearance hole mount and thru-hole termination method simplify installation on PCBs. With 18 positions and a pitch of 1.27mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. Matte Tin termination plating adds further longevity. Measuring 23.24mm in height and 9.4mm in width, it's compact yet efficient. Whether in aerospace, defense, or industrial settings, the ABB09DHBD ensures secure and efficient board-to-board connections. Elevate your electronic designs with this premium-grade connector.