ABB09DHBN

Heilind Number:SULABB09DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DHBN
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:18
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB09DHBN

Detailed Description

Introducing the ABB09DHBN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a contact material of Beryllium Copper with Gold plating, this connector ensures optimal conductivity and longevity. With a pitch of 1.27mm and 18 positions spread across 2 rows, it offers seamless connectivity in compact spaces. The contact type, Hairpin, guarantees secure mating, while the right-angle orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The Matte Tin termination plating further enhances durability. With a voltage rating of 300VAC and an amperage of 1A, this connector is reliable for power transmission. Its compact design, measuring at just 9.4mm in width and 23.24mm in height, makes it ideal for space-restricted applications. Whether in aerospace, telecommunications, or industrial settings, the ABB09DHBN promises uncompromised performance. Elevate your connectivity solutions with this advanced PCB connector.