ABB09DHBR

Heilind Number:SULABB09DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DHBR
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:18
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB09DHBR

Detailed Description

Experience optimal performance with our ABB09DHBR connector, crafted from PPS & Beryllium Copper for unparalleled durability. Designed for seamless integration, this female connector features two rows, a secure Metal Board Lock mount type, and Thru Hole termination method. Its Beryllium Copper contact material with Gold plating ensures reliable conductivity, while the 1.27mm pitch and 300VAC voltage rating meet high standards. With a Hairpin contact type and Right Angle orientation, it offers efficient connectivity in tight spaces. Boasting 18 positions and a tail length of 4.32mm, it suits various applications. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector, with a height of 23.24mm and width of 9.4mm, is a versatile choice for Board to Board PCB and Card Edge connections. Rest assured of its quality with Matte Tin termination plating, and though not specifically designed for high reliability environments, it offers exceptional performance in standard applications. Trust in the ABB09DHBR for your connectivity needs.