ABB09DHBS

Heilind Number:SULABB09DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DHBS
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:18
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB09DHBS

Detailed Description

Introducing the ABB09DHBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capability of 300VAC, it meets the needs of power and signal transmission. The 18-position, dual-row design with side hole mounting and thru-hole termination offers secure and efficient PCB connectivity. Gold-plated contacts on a 1.27mm pitch guarantee optimal signal integrity, while the hairpin contact type and right-angle orientation provide ease of use. With an operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for a wide range of industrial applications. Trust in the ABB09DHBS for robust and dependable board-to-board connections.