ABB09DHBT

Heilind Number:SULABB09DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DHBT
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:18
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB09DHBT

Detailed Description

Introducing the ABB09DHBT, a high-performance female connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction ensuring durability and reliable conductivity. With a current rating of 1A and a voltage capacity of 300VAC, it offers efficient power transmission. The threaded mount type and thru-hole termination method provide secure and stable attachment to your PCB. Gold-plated contacts and a pitch of 1.27mm guarantee optimal signal integrity. This connector, with two rows and 18 positions, is perfect for complex board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and hairpin contact type further enhance its versatility. Measuring .915in in height and 9.4mm in width, it is compact yet high-performing. With matte tin termination plating and compliance with industry standards, including RoHS, it ensures both performance and environmental responsibility. Trust the ABB09DHBT for seamless connectivity in your projects.