| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB09DHFD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 18 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB09DHFD |
ABB09DHFD
| Heilind Number: | SULABB09DHFD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB09DHFD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB09DHFD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a pitch of 1.27mm and accommodating up to 18 positions across 2 rows, this connector ensures seamless signal transmission in compact spaces. Its surface mount termination method and gold-plated beryllium copper contacts guarantee reliable conductivity, even in harsh environments with a voltage rating of 300VAC. With a straight orientation and a contact type of hairpin, this connector offers easy and secure mating. The matte tin termination plating enhances durability while the operating temperature range of -65 to 150°C ensures reliable performance in extreme conditions. Perfect for demanding electronic systems, the ABB09DHFD sets the standard for connectivity in aerospace, defense, and industrial applications.

