ABB09DHFN

Heilind Number:SULABB09DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DHFN
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB09DHFN

Detailed Description

Introducing the ABB09DHFN, a high-performance board-to-board PCB connector designed for precision electronic applications. Its innovative construction features PPS and Beryllium Copper materials, ensuring optimal conductivity and durability. With a pitch of 1.27mm (.05in) and two rows of 18 female contacts, this connector offers seamless connectivity in compact spaces. The contact plating of gold guarantees reliable signal transmission, while the surface mount termination method simplifies installation. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 150°C, the ABB09DHFN is suitable for use in demanding environments. Its straight orientation, hairpin contact type, and matte tin termination plating further enhance its performance. With dimensions of just 15.49mm in height and 9.4mm in width, this connector is perfect for space-constrained PCB designs. Trust the ABB09DHFN for secure and efficient board-to-board connections in your electronic systems.