ABB09DHFR

Heilind Number:SULABB09DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DHFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULABB09DHFR

Detailed Description

The ABB09DHFR is a high-quality PCB connector designed for precision performance in electronic devices. Constructed with PPS and Beryllium Copper materials, it ensures durability and reliability. Featuring a compact size and surface mount termination method, it is perfect for space-constrained applications. With a voltage rating of 300 VAC and operating temperature range from -65 to 150°C, it guarantees safe and efficient operation even in harsh environments. The gold-plated contacts provide excellent conductivity, while the hairpin contact type offers secure mating. This connector, with 18 positions and 2 rows, allows for versatile connectivity. Its straight orientation and metal board lock mount type further enhance stability. Matte Tin termination plating adds to its longevity. Overall, the ABB09DHFR is ideal for use in high-end electronic equipment, meeting the demands of modern technology.