ABB09DHFT

Heilind Number:SULABB09DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DHFT
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB09DHFT

Detailed Description

The ABB09DHFT is a high-performance female connector designed for precision electronic applications. Featuring PPS & Beryllium Copper construction, this connector ensures optimal signal transmission and durability. With a voltage rating of 300 VAC and amperage of 1 A, it meets the demands of high-power systems. The connector offers 18 gold-plated hairpin contacts, suitable for reliable surface mount termination. Its threaded mount type and straight orientation provide secure and efficient installation on PCBs. Operating within a wide temperature range of -65 to 150 °C, it is perfect for harsh environments. With a compact size of 9.4 mm width and 15.49 mm height, the ABB09DHFT is ideal for space-constrained applications. Trusted for its quality and performance, this connector is a top choice for board-to-board and card edge connections in various industries.