ABB09DHHD

Heilind Number:SULABB09DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULABB09DHHD

Detailed Description

Introducing SKU ABB09DHHD, a high-quality PCB connector designed for reliable and efficient performance. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures longevity in demanding environments. With a current rating of 1A and voltage handling capability of 300VAC, it meets the needs of various applications. The female gender, two rows, and hairpin contact type offer secure connectivity. Gold-plated contacts and matte tin termination guarantee excellent signal transmission. The 1.27mm pitch and 18 positions provide ample connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for diverse industrial settings. With a compact design, it occupies minimal space on the PCB, measuring just 15.49mm in height and 9.4mm in width. Ideal for board-to-board and card-edge connections, the ABB09DHHD is a reliable solution for your connectivity needs.