ABB09DHHN

Heilind Number:SULABB09DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULABB09DHHN

Detailed Description

Introducing the ABB09DHHN Board To Board PCB Connector, a high-quality component designed for seamless connectivity in electronic devices. This female connector features two rows with a total of 18 positions, ensuring efficient data transmission. Crafted from durable PPS and Beryllium Copper with Gold contact plating, it guarantees excellent conductivity and longevity. The termination method of Thru Hole and Matte Tin plating make installation a breeze. With a voltage rating of 300 VAC and operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of applications. Its Hairpin contact type and straight orientation further enhance performance. Compact in size with dimensions of .37 inches width and .61 inches height, it's ideal for space-constrained PCB layouts. Trust in the reliability and precision of the ABB09DHHN for your connectivity needs.