ABB09DHHR

Heilind Number:SULABB09DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DHHR
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB09DHHR

Detailed Description

Introducing the ABB09DHHR, a high-performance PCB connector designed for demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures robust connectivity. Featuring two rows and a metal board lock mount type, it offers secure attachment to the PCB. The Thru Hole termination method simplifies installation. With Gold-plated Beryllium Copper contacts and a contact pitch of 1.27mm, it guarantees reliable signal transmission. Operating at up to 300VAC and with an amperage of 1A, it meets stringent power requirements. The Hairpin contact type and straight orientation make it ideal for board-to-board connections. With 18 positions and a tail length of 3.18mm, it accommodates multiple connections. Its wide operating temperature range of -65 to 150°C ensures performance in extreme environments. This connector, with a compact size of 9.4mm in width and 15.49mm in height, is suitable for space-constrained applications. Terminated with Matte Tin plating, it offers enhanced durability. Classified under the category of Board To Board PCB Connectors and Card Edge Connectors, the ABB09DHHR is a top choice for high-reliability applications.