ABB09DHLD

Heilind Number:SULABB09DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DHLD
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB09DHLD

Detailed Description

Introducing the ABB09DHLD, a high-quality PCB connector designed for reliable performance in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures durability and efficient signal transmission. With a current rating of 1A and a voltage tolerance of 300VAC, it meets the needs of various electronic applications. The female gender, two rows of 18 positions each, and a clearance hole mount type make it versatile for PCB assembly. The termination method is through-hole, with gold-plated contacts for optimal conductivity. Operating smoothly in temperatures ranging from -65 to 150°C, it is suitable for both standard and harsh conditions. The hairpin contact type and straight orientation facilitate easy and secure connections. With a compact design, including a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. The matte tin termination plating further enhances its durability. ABB09DHLD is an essential component for board-to-board and card edge connections in various electronic devices.