ABB09DHLN

Heilind Number:SULABB09DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DHLN
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB09DHLN

Detailed Description

Introducing the ABB09DHLN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, it is ideal for use in a wide range of electronic devices. The female connector, with two rows of 18 positions each, offers versatility in circuit design. Its gold-plated Hairpin contacts guarantee low contact resistance and optimal signal transmission. The Thru Hole termination method and Matte Tin plating make installation easy and secure. Compact in size, with a height of only 15.49 mm and a width of 9.4 mm, this connector is suitable for space-constrained applications. Trust the ABB09DHLN for efficient and durable board-to-board connections in your projects.