ABB09DHLR

Heilind Number:SULABB09DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB09DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB09DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULABB09DHLR

Detailed Description

Introducing the ABB09DHLR, a high-performance connector featuring PPS and Beryllium Copper construction for superior durability and conductivity. Designed for female gender insertion, with two rows for enhanced connectivity. The Metal Board Lock mount type ensures secure installation on PCBs. Utilizing a Thru Hole termination method, this connector guarantees reliable contact. Contact material is Beryllium Copper with Gold plating, offering optimal signal transmission. With a pitch of 1.27mm and voltage rating of 300VAC, it meets stringent industry standards. Featuring Hairpin contact type and straight orientation, it's perfect for various applications. With 18 positions and a tail length of 4.06mm, it provides ample connectivity options. Operating temperature range from -65 to 150°C ensures performance in extreme conditions. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it's ideal for space-constrained environments. Termination plating is Matte Tin, further enhancing durability. Suitable for Board to Board PCB and Card Edge connections, this connector is a reliable solution for your connectivity needs. (Acronym: ABB09DHLR)